Part Details for SD103BWS-7 by Diodes Incorporated
Overview of SD103BWS-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103BWS-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Quest Components | 118 |
|
$0.8500 / $1.7000 | Buy Now | |
|
Chip1Cloud | 43400 |
|
RFQ |
Part Details for SD103BWS-7
SD103BWS-7 CAD Models
SD103BWS-7 Part Data Attributes:
|
SD103BWS-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD103BWS-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD103BWS-7
This table gives cross-reference parts and alternative options found for SD103BWS-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103BWS-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103BWS-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD103BWS-7 vs SD103BWS-G3-08 |
SD103BWS | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD103BWS-7 vs SD103BWS |
SD103BWS-T1 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SD103BWS-7 vs SD103BWS-T1 |
SD103BWS-HG3-08 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD103BWS-7 vs SD103BWS-HG3-08 |
SD103BWS | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SD103BWS-7 vs SD103BWS |
SD103BWS-TP-HF | Rectifier Diode, | Micro Commercial Components | SD103BWS-7 vs SD103BWS-TP-HF |
SD103BWS-7-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103BWS-7 vs SD103BWS-7-F |
SD103BWS-V-GS08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SD103BWS-7 vs SD103BWS-V-GS08 |
SD103BWS-H | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SD103BWS-7 vs SD103BWS-H |
SD103BWS-G | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, ROHS COMPLIANT, SOD-323, 2 PIN | Sensitron Semiconductors | SD103BWS-7 vs SD103BWS-G |