Part Details for SD103N02S05P by Secowest Italia SPA
Overview of SD103N02S05P by Secowest Italia SPA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SD103N02S05P
SD103N02S05P CAD Models
SD103N02S05P Part Data Attributes
|
SD103N02S05P
Secowest Italia SPA
Buy Now
Datasheet
|
Compare Parts:
SD103N02S05P
Secowest Italia SPA
Rectifier Diode, 1 Element, 110A, 200V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SECOWEST ITALIA SPA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 110 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO |