There are no models available for this part yet.
Overview of SD106WS by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SD106WS by Diodes Incorporated
Part Data Attributes for SD106WS by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
GREEN, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SD106WS
This table gives cross-reference parts and alternative options found for SD106WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD106WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD106WS | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | SD106WS vs SD106WS |
CMDSH2-3TR13 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-323, 2 PIN | Central Semiconductor Corp | SD106WS vs CMDSH2-3TR13 |
SD106WS | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | General Instrument Corp | SD106WS vs SD106WS |
Related Parts for SD106WS
-
STPS1H100AYRectifier Diodes
-
BZT55C4V7-GS08Zener Diodes
-
CGA2B3X7R1H473K050BBFixed Capacitors
-
FDMS8320LPower Field-Effect Transistors
-
STM32L011F4P6Microcontrollers
-
CRS12Fixed Resistors
-
TPS60403DBVRSwitching Regulator or Controllers
-
FMMT458TASmall Signal Bipolar Transistors
-
TSW-102-07-L-SHeaders and Edge Type Connectors