Part Details for SD1100C04L by International Rectifier
Overview of SD1100C04L by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD1100C04L
SD1100C04L CAD Models
SD1100C04L Part Data Attributes
|
SD1100C04L
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
SD1100C04L
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 1170A, 400V V(RRM), Silicon, DO-200AB, CERAMIC, BPUK-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-200AB | |
Package Description | O-CEDB-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | B-PUK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.31 V | |
JEDEC-95 Code | DO-200AB | |
JESD-30 Code | O-CEDB-N2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 13600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 1170 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for SD1100C04L
This table gives cross-reference parts and alternative options found for SD1100C04L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1100C04L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1100C02LPBF | Rectifier Diode, 1 Phase, 1 Element, 1170A, 200V V(RRM), Silicon, | International Rectifier | SD1100C04L vs SD1100C02LPBF |
A430D | Rectifier Diode, 1 Phase, 1 Element, 1000A, 400V V(RRM), Silicon, R72, 2 PIN | Powerex Power Semiconductors | SD1100C04L vs A430D |
SD1100C04LPBF | Rectifier Diode, 1 Phase, 1 Element, 1170A, 400V V(RRM), Silicon, DO-200AB, CERAMIC, BPUK-2 | International Rectifier | SD1100C04L vs SD1100C04LPBF |
SD1100C02L | Rectifier Diode, 1 Phase, 1 Element, 1170A, 200V V(RRM), Silicon, | International Rectifier | SD1100C04L vs SD1100C02L |
SD1100C06L | Rectifier Diode, 1 Phase, 1 Element, 1170A, 600V V(RRM), Silicon, | International Rectifier | SD1100C04L vs SD1100C06L |