Part Details for SD1206S040S0R5 by Kyocera AVX Components
Overview of SD1206S040S0R5 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD1206S040S0R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-7804-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7579 In Stock |
|
$0.0785 / $0.3600 | Buy Now |
DISTI #
SD1206S040S0R5
|
Avnet Americas | Diode Schottky 40V 0.5A 2-Pin Case 1206 - Tape and Reel (Alt: SD1206S040S0R5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
581-SD1206S040S0R5
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 0.5A SIZE 1206 RoHS: Compliant | 5919 |
|
$0.0770 / $0.3600 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 40V 500MA 1206 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0814 / $0.0891 | Buy Now |
|
Bristol Electronics | 1175 |
|
RFQ | ||
DISTI #
SD1206S040S0R5
|
TTI | Schottky Diodes & Rectifiers 40V 0.5A SIZE 1206 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0740 / $0.0930 | Buy Now |
DISTI #
SD1206S040S0R5
|
Avnet Americas | Diode Schottky 40V 0.5A 2-Pin Case 1206 - Tape and Reel (Alt: SD1206S040S0R5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
SD1206S040S0R5
|
TME | Diode: Schottky switching, SMD, 40V, 0.5A, 1206, reel,tape Min Qty: 1 | 0 |
|
$0.0910 / $0.3420 | RFQ |
DISTI #
SD1206S040S0R5
|
Avnet Americas | Diode Schottky 40V 0.5A 2-Pin Case 1206 - Tape and Reel (Alt: SD1206S040S0R5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
2400201
|
Farnell | DIODE, SCHOTTKY, 0.5A, 40V, SOD-123 RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1798 | Buy Now |
Part Details for SD1206S040S0R5
SD1206S040S0R5 CAD Models
SD1206S040S0R5 Part Data Attributes
|
SD1206S040S0R5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SD1206S040S0R5
Kyocera AVX Components
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD1206S040S0R5
This table gives cross-reference parts and alternative options found for SD1206S040S0R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1206S040S0R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSCD054 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 0805, 2 PIN | Secos Corporation | SD1206S040S0R5 vs MSCD054 |
RB400DFH | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | SD1206S040S0R5 vs RB400DFH |
B0540WS-TP | Rectifier Diode, | Micro Commercial Components | SD1206S040S0R5 vs B0540WS-TP |
PMEG4005EGWX | 40 V, 0.5 A low VF MEGA Schottky barrier rectifier@en-us | Nexperia | SD1206S040S0R5 vs PMEG4005EGWX |
B0540WS | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SD1206S040S0R5 vs B0540WS |
FM0540-MH1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SD1206S040S0R5 vs FM0540-MH1 |
B0540WS | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Galaxy Microelectronics | SD1206S040S0R5 vs B0540WS |
FML0540L | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | SD1206S040S0R5 vs FML0540L |
SBA0540Q-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | SD1206S040S0R5 vs SBA0540Q-AU_R1_000A1 |
LMBR0540FT1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SD1206S040S0R5 vs LMBR0540FT1G |