Part Details for SD1206T040S2R0 by Kyocera AVX Components
Overview of SD1206T040S2R0 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SD1206T040S2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8638
|
Newark | Small Signal Schottky Diode, Single, 40 V, 2 A, 500 Mv, 40 A, 125 C Rohs Compliant: Yes |Kyocera Avx SD1206T040S2R0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 550 |
|
$0.2170 / $0.4580 | Buy Now |
DISTI #
478-SD1206T040S2R0CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6699 In Stock |
|
$0.0991 / $0.4500 | Buy Now |
DISTI #
SD1206T040S2R0
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Case 1206 - Tape and Reel (Alt: SD1206T040S2R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1396 | Buy Now |
DISTI #
581-SD1206T040S2R0
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 2A SIZE 1206 RoHS: Compliant | 47001 |
|
$0.0970 / $0.4400 | Buy Now |
DISTI #
SD1206T040S2R0
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Case 1206 - Tape and Reel (Alt: SD1206T040S2R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1396 | Buy Now |
DISTI #
SD1206T040S2R0
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, 1206, reel,tape Min Qty: 1 | 3000 |
|
$0.1180 / $0.4400 | Buy Now |
DISTI #
SD1206T040S2R0
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Case 1206 - Tape and Reel (Alt: SD1206T040S2R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1396 | Buy Now |
DISTI #
2400193RL
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 2A, 40V, SOD-123 RoHS: Compliant Min Qty: 100 Container: Reel | 550 |
|
$0.1228 / $0.2199 | Buy Now |
DISTI #
2400193
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 2A, 40V, SOD-123 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 550 |
|
$0.1228 / $0.4626 | Buy Now |
DISTI #
2400193
|
Farnell | DIODE, SCHOTTKY, 2A, 40V, SOD-123 RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 550 |
|
$0.1190 / $0.5188 | Buy Now |
Part Details for SD1206T040S2R0
SD1206T040S2R0 CAD Models
SD1206T040S2R0 Part Data Attributes
|
SD1206T040S2R0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SD1206T040S2R0
Kyocera AVX Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD1206T040S2R0
This table gives cross-reference parts and alternative options found for SD1206T040S2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1206T040S2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB068MM-40TFTR | Rectifier Diode, | ROHM Semiconductor | SD1206T040S2R0 vs RB068MM-40TFTR |
BYS10-45-E3/TR3 | DIODE 1.5 A, 45 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | SD1206T040S2R0 vs BYS10-45-E3/TR3 |
BYS10-45HE3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SD1206T040S2R0 vs BYS10-45HE3_A/H |
S24F5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD1206T040S2R0 vs S24F5 |
BYS10-45-M3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SD1206T040S2R0 vs BYS10-45-M3/TR |
BYS10-45HM3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SD1206T040S2R0 vs BYS10-45HM3_A/H |
SGP0240SD | Rectifier Diode, | Surge Components Inc | SD1206T040S2R0 vs SGP0240SD |
CMS11(TE12L) | DIODE 2 A, 40 V, SILICON, RECTIFIER DIODE, M-FLAT-2, Rectifier Diode | Toshiba America Electronic Components | SD1206T040S2R0 vs CMS11(TE12L) |
BYS10-45HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SD1206T040S2R0 vs BYS10-45HM3_A/I |
SMD24HE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Micro Commercial Components | SD1206T040S2R0 vs SMD24HE-TP |