Part Details for SD1415 by STMicroelectronics
Overview of SD1415 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SD1415
SD1415 CAD Models
SD1415 Part Data Attributes
|
SD1415
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD1415
STMicroelectronics
RF POWER AMP TRANSISTOR, FT > 300 MHZ,18V V(BR)CEO,7A I(C),SOT-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 85 W | |
Surface Mount | NO | |
Transistor Element Material | SILICON |