Datasheets
SD1492 by:
STMicroelectronics

RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN

Part Details for SD1492 by STMicroelectronics

Results Overview of SD1492 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

SD1492 Information

SD1492 by STMicroelectronics is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

SD1492 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SD1492 Part Data Attributes

SD1492 STMicroelectronics
Buy Now Datasheet
Compare Parts:
SD1492 STMicroelectronics RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN
Part Life Cycle Code Obsolete
Package Description Plastic, M175, 4 Pin
Pin Count 4
ECCN Code EAR99
Additional Feature With Emitter Ballasting Resistors
Case Connection Emitter
Collector Current-Max (IC) 25 A
Collector-Base Capacitance-Max 100 Pf
Collector-Emitter Voltage-Max 30 V
Configuration Single
DC Current Gain-Min (hFE) 15
Highest Frequency Band Ultra High Frequency Band
JESD-30 Code R-PDFM-F4
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 200 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Flange Mount
Polarity/Channel Type Npn
Power Dissipation-Max (Abs) 318 W
Qualification Status Not Qualified
Surface Mount Yes
Terminal Form Flat
Terminal Position Dual
Transistor Application Amplifier
Transistor Element Material Silicon

Alternate Parts for SD1492

This table gives cross-reference parts and alternative options found for SD1492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TVU150A Advanced Semiconductor Inc Check for Price RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN SD1492 vs TVU150A
Part Number Manufacturer Composite Price Description Compare
TPV8100B NXP Semiconductors Check for Price RF Power Bipolar Transistor SD1492 vs TPV8100B
TPV8100 Advanced Semiconductor Inc Check for Price RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN SD1492 vs TPV8100
TVU100 Advanced Semiconductor Inc Check for Price RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN SD1492 vs TVU100
TPV8100B Advanced Semiconductor Inc Check for Price RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN SD1492 vs TPV8100B
SD4100 Advanced Semiconductor Inc Check for Price RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN SD1492 vs SD4100
TPV8100B Freescale Semiconductor Check for Price RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN SD1492 vs TPV8100B
MS1533 Microsemi Corporation (now Microchip) Check for Price RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN SD1492 vs MS1533
TVU150A Advanced Semiconductor Inc Check for Price RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN SD1492 vs TVU150A
TVU150 Advanced Semiconductor Inc Check for Price RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN SD1492 vs TVU150
PTB20081 Infineon Technologies AG Check for Price RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN SD1492 vs PTB20081
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD1492 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD1492 by STMicroelectronics

Select Manufacturer
Which Manufacturer of SD1492 would you like to use for your alert(s)?
  • Please alert me when SD1492 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD1492 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD1492 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD1492 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD1492.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD1492 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: