Part Details for SD1500C20L by Vishay Intertechnologies
Overview of SD1500C20L by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD1500C20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-SD1500C20L
|
Avnet Americas | Diode Switching 2KV 1.6KA 2-Pin DO-200AB - Bulk (Alt: VS-SD1500C20L) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$127.1903 / $161.5787 | Buy Now |
Part Details for SD1500C20L
SD1500C20L CAD Models
SD1500C20L Part Data Attributes
|
SD1500C20L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD1500C20L
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1600A, 2000V V(RRM), Silicon, DO-200AB, ROHS COMPLIANT, CERAMIC, BPUK-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-200AB | |
Package Description | ROHS COMPLIANT, CERAMIC, BPUK-2 | |
Pin Count | 2 | |
Manufacturer Package Code | B-PUK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Application | HIGH VOLTAGE HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | DO-200AB | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 17400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1600 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD1500C20L
This table gives cross-reference parts and alternative options found for SD1500C20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1500C20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1500C20L | Rectifier Diode, 1 Phase, 1 Element, 1600A, 2000V V(RRM), Silicon, DO-200AB, CERAMIC, BPUK-2 | International Rectifier | SD1500C20L vs SD1500C20L |
SD1500C20L | Rectifier Diode, 1 Phase, 1 Element, 1600A, 2000V V(RRM), Silicon, DO-200AB, CERAMIC, BPUK-2 | Vishay Semiconductors | SD1500C20L vs SD1500C20L |
SD1500C20LPBF | Rectifier Diode, 1 Phase, 1 Element, 1600A, 2000V V(RRM), Silicon, DO-200AB, CERAMIC, BPUK-2 | International Rectifier | SD1500C20L vs SD1500C20LPBF |