| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MRF1035MB | Motorola Semiconductor Products | Check for Price | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN | SD1530-01 vs MRF1035MB |
| AVD035P | Advanced Semiconductor Inc | Check for Price | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN | SD1530-01 vs AVD035P |
Part Details for SD1530-01 by STMicroelectronics
Results Overview of SD1530-01 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD1530-01 Information
SD1530-01 by STMicroelectronics is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
SD1530-01 Part Data Attributes
|
|
SD1530-01
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD1530-01
STMicroelectronics
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.280 Inch, Plastic, Stripline, M115, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| Additional Feature | With Emitter Ballasting Resistors | |
| Case Connection | Base | |
| Collector Current-Max (IC) | 2.6 A | |
| Configuration | Single | |
| Highest Frequency Band | L Band | |
| JESD-30 Code | O-PRDB-F4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Disk Button | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 87.5 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Radial | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for SD1530-01
This table gives cross-reference parts and alternative options found for SD1530-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1530-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.