Part Details for SD1J478M22045BB by Samwha Electronics
Overview of SD1J478M22045BB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD1J478M22045BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD1J478M22045BB
|
TME | Capacitor: electrolytic, THT, 4700uF, 63VDC, Ø22x45mm, Pitch: 10mm Min Qty: 1 | 1236 |
|
$1.1500 / $2.4700 | Buy Now |