Part Details for SD20-100-R by Eaton Corporation
Overview of SD20-100-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD20-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD20-100-R
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.53 A, Shielded, 903 mA, 5.2mm x 5.2mm x 2mm - Tape and Reel (Alt: SD20-100-R) RoHS: Compliant Min Qty: 2900 Package Multiple: 2900 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8870 / $1.3149 | Buy Now |
DISTI #
52K7725
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.53 A, Shielded, 903 mA, 5.2mm x 5.2mm x 2mm - Product that comes on tape, but is not reeled (Alt: 52K7725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$1.3900 | Buy Now |
DISTI #
704-SD20-100-R
|
Mouser Electronics | Power Inductors - SMD 10uH 0.903A 0.11ohms RoHS: Compliant | 397 |
|
$1.3000 / $2.7900 | Buy Now |
|
Future Electronics | SD Series 10 uH ±20 % Tolerance 903 mA Shielded SMT Low Profile Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 2900 Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 930 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | 744 |
|
$1.0000 / $3.2000 | Buy Now | |
DISTI #
SD20-100-R
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.53 A, Shielded, 903 mA, 5.2mm x 5.2mm x 2mm - Tape and Reel (Alt: SD20-100-R) RoHS: Compliant Min Qty: 2900 Package Multiple: 2900 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8870 / $1.3149 | Buy Now |
DISTI #
52K7725
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.53 A, Shielded, 903 mA, 5.2mm x 5.2mm x 2mm - Product that comes on tape, but is not reeled (Alt: 52K7725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$1.3900 | Buy Now |
DISTI #
SD20-100-R
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.53 A, Shielded, 903 mA, 5.2mm x 5.2mm x 2mm - Tape and Reel (Alt: SD20-100-R) RoHS: Compliant Min Qty: 2900 Package Multiple: 2900 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8870 / $1.3149 | Buy Now |
DISTI #
52K7725
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.53 A, Shielded, 903 mA, 5.2mm x 5.2mm x 2mm - Product that comes on tape, but is not reeled (Alt: 52K7725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$1.3900 | Buy Now |
Part Details for SD20-100-R
SD20-100-R CAD Models
SD20-100-R Part Data Attributes
|
SD20-100-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SD20-100-R
Eaton Corporation
General Purpose Inductor, 10uH, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 2020 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.903 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |