Parametric results for: SD20-100-R under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: sd20-100-r
Select parts from the table below to compare.
Compare
Compare
SD20-100-R
Eaton Electronics
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 10 µH 110 mΩ 20 % 903 mA FERRITE 2020 YES 85 °C -40 °C Shielded SMT TR 2 mm 5.2 mm 5.2 mm Unknown EAR99 8504.50.80.00
SD20-100-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 10 µH 110 mΩ 20 % YES 100 kHz FERRITE POWER INDUCTOR 1 YES 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE EAR99 8504.50.80.00 ROHS COMPLIANT
SD20-100-R
Coiltronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 10 µH 110 mΩ 20 % 903 mA FERRITE 2020 YES 85 °C -40 °C Shielded SMT TR 2 mm 5.2 mm 5.2 mm EAR99 8504.50.80.00
SD20-100-R
Eaton Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 10 µH 110 mΩ YES 903 mA FERRITE 2020 POWER INDUCTOR 1 YES e3 85 °C -40 °C Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 2 mm 5.2 mm 5.2 mm EAR99 8504.50.80.00 ROHS COMPLIANT