Part Details for SD2010S040S2R0 by Kyocera AVX Components
Overview of SD2010S040S2R0 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD2010S040S2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC7591
|
Newark | Schottkey 2010 40V 2A Barrier Rectifier Diode Rohs Compliant: Yes |Kyocera Avx SD2010S040S2R0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2715 |
|
$0.0880 | Buy Now |
DISTI #
40X8641
|
Newark | Small Signal Schottky Diode, Single, 40 V, 2 A, 500 Mv, 50 A, 125 C Rohs Compliant: Yes |Kyocera Avx SD2010S040S2R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2050 / $0.4690 | Buy Now |
DISTI #
478-7813-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4503 In Stock |
|
$0.1017 / $0.4700 | Buy Now |
DISTI #
SD2010S040S2R0
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Case 2010 - Tape and Reel (Alt: SD2010S040S2R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1433 | Buy Now |
DISTI #
55AC7591
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Case 2010 - Tape and Reel (Alt: 55AC7591) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Reel | 2715 Partner Stock |
|
$0.2280 / $0.4970 | Buy Now |
DISTI #
581-SD2010S040S2R0
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 2A SIZE 2010 RoHS: Compliant | 13562 |
|
$0.0990 / $0.4700 | Buy Now |
DISTI #
SD2010S040S2R0
|
TTI | Schottky Diodes & Rectifiers 40V 2A SIZE 2010 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0990 / $0.1060 | Buy Now |
DISTI #
SD2010S040S2R0
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Case 2010 - Tape and Reel (Alt: SD2010S040S2R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1433 | Buy Now |
DISTI #
55AC7591
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Case 2010 - Tape and Reel (Alt: 55AC7591) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Reel | 2715 Partner Stock |
|
$0.2280 / $0.4970 | Buy Now |
DISTI #
SD2010S040S2R0
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Case 2010 - Tape and Reel (Alt: SD2010S040S2R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1433 | Buy Now |
Part Details for SD2010S040S2R0
SD2010S040S2R0 CAD Models
SD2010S040S2R0 Part Data Attributes
|
SD2010S040S2R0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SD2010S040S2R0
Kyocera AVX Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD2010S040S2R0
This table gives cross-reference parts and alternative options found for SD2010S040S2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2010S040S2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S24 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Daco Semiconductor Co Ltd | SD2010S040S2R0 vs S24 |
SS24-L-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SD2010S040S2R0 vs SS24-L-TP |
FM240-L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | SD2010S040S2R0 vs FM240-L |
SR24ET/R13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SD2010S040S2R0 vs SR24ET/R13 |
SK24AHE3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SD2010S040S2R0 vs SK24AHE3G |
FM240-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | SD2010S040S2R0 vs FM240-H |
SK24A-TM2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SD2010S040S2R0 vs SK24A-TM2G |
SK24AH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SD2010S040S2R0 vs SK24AH |
B240A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | SD2010S040S2R0 vs B240A |
SR24_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SD2010S040S2R0 vs SR24_R2_00001 |