Part Details for SD202/63 by ABB Low Voltage Products and Systems
Overview of SD202/63 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD202/63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0584
|
Newark | Load Break Switch, 2 Pole, 63A, 440V Rohs Compliant: Yes |Abb SD202/63 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4300 / $82.7100 | Buy Now |
DISTI #
SD202/63
|
TME | Switch-disconnector, Poles: 2, for DIN rail mounting, 63A, 400VAC Min Qty: 1 | 0 |
|
$26.3800 / $29.9400 | RFQ |
DISTI #
3263845
|
element14 Asia-Pacific | LOAD BREAK SWITCH, 2 POLE, 63A, 440V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$46.5449 | Buy Now |
DISTI #
3263845
|
Farnell | LOAD BREAK SWITCH, 2 POLE, 63A, 440V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$43.4773 / $59.9696 | Buy Now |