Part Details for SD275X by Weidmüller Interface GmbH & Co. KG
Overview of SD275X by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD275X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T1848
|
Newark | Ovp 240Vac/339Vdc 3A Ac Power |Weidmuller SD275X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.1100 / $291.3400 | Buy Now |
DISTI #
SD275X
|
Avnet Americas | Signal and Data Line Protector 3A 240VAC 339VDC DIN-Rail Mount - Bulk (Alt: SD275X) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Signal and Data Line Protector - 3A - 240VAC - 339VDC - DIN-Rail Mount. | Alternative Product Available |
|
$0 | Buy Now |