There are no models available for this part yet.
Overview of SD2C226M1012MPA by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SD2C226M1012MPA by Samwha Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SD2C226M1012MPA
|
TME | Capacitor: electrolytic, THT, 22uF, 160VDC, Ø10x12.5mm, ±20%, 2000h Min Qty: 2500 | 0 |
|
$0.0880 | RFQ |
CAD Models for SD2C226M1012MPA by Samwha Electronics
Part Data Attributes for SD2C226M1012MPA by Samwha Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0854 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
156 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for SD2C226M1012MPA
This table gives cross-reference parts and alternative options found for SD2C226M1012MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2C226M1012MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG161ERC220MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SD2C226M1012MPA vs ESMG161ERC220MJ20S |
UVK2C220MPT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SD2C226M1012MPA vs UVK2C220MPT |
1SA2CWB226MCS13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SD2C226M1012MPA vs 1SA2CWB226MCS13020 |
B43821A1226M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | SD2C226M1012MPA vs B43821A1226M007 |
1SD2CWB226MSS10016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SD2C226M1012MPA vs 1SD2CWB226MSS10016 |
SMQ160VB22RM10X12LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SD2C226M1012MPA vs SMQ160VB22RM10X12LL |
160PK220MKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SD2C226M1012MPA vs 160PK220MKC10X12.5 |
B43827A1226M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SD2C226M1012MPA vs B43827A1226M006 |
B43827A1226M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SD2C226M1012MPA vs B43827A1226M000 |
1SA2CWB226MAL13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SD2C226M1012MPA vs 1SA2CWB226MAL13020 |