Part Details for SD2V476M1234MBB by Samwha Electronics
Overview of SD2V476M1234MBB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD2V476M1234MBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD2V476M1234MBB
|
TME | Capacitor: electrolytic, THT, 47uF, 350VDC, Ø12.5x34.5mm, ±20% Min Qty: 2400 | 0 |
|
$0.2480 | RFQ |