Part Details for SD2W336M16025PA by Samwha Capacitor Group
Overview of SD2W336M16025PA by Samwha Capacitor Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD2W336M16025PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 33uF 450V ��20% 294mA@120kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 521 |
|
$0.2618 / $0.5016 | Buy Now |
|
LCSC | 33uF 450V 20% 294mA120kHz PluginD16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 521 |
|
$0.2671 / $0.5118 | Buy Now |