Part Details for SD320YS_L2_00001 by PanJit Semiconductor
Overview of SD320YS_L2_00001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD320YS_L2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 20V,Schottky,TO-252,3A RoHS: Compliant Min Qty: 201000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for SD320YS_L2_00001
SD320YS_L2_00001 CAD Models
SD320YS_L2_00001 Part Data Attributes
|
SD320YS_L2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD320YS_L2_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD320YS_L2_00001
This table gives cross-reference parts and alternative options found for SD320YS_L2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD320YS_L2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD320RLG | Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | SD320YS_L2_00001 vs MBRD320RLG |
MBRD320TR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SD320YS_L2_00001 vs MBRD320TR |
MBRD320-ATR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SD320YS_L2_00001 vs MBRD320-ATR |
SBRD8320G | Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | SD320YS_L2_00001 vs SBRD8320G |
MBRD320T4G | Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SD320YS_L2_00001 vs MBRD320T4G |
SBRD8320T4G | Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | SD320YS_L2_00001 vs SBRD8320T4G |