Part Details for SD4013 by STMicroelectronics
Overview of SD4013 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD4013
SD4013 CAD Models
SD4013 Part Data Attributes
|
SD4013
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD4013
STMicroelectronics
UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.500 INCH, PLASTIC, M111, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, O-PXFM-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DIFFUSED EMITTER BALLAST RESISTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 30 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-PXFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SD4013
This table gives cross-reference parts and alternative options found for SD4013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD4013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLW34 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-122A, 4 PIN, BIP RF Power | NXP Semiconductors | SD4013 vs BLW34 |
SD1480 | RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | SD4013 vs SD1480 |
933582620112 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC PACKAGE-8, BIP RF Power | NXP Semiconductors | SD4013 vs 933582620112 |
VHB80-12 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | SD4013 vs VHB80-12 |
MS1579 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN, 0.320 X 0.250 INCH, PLASTIC, M156, 4 PIN | Microsemi Corporation | SD4013 vs MS1579 |
MS1337 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN | Microchip Technology Inc | SD4013 vs MS1337 |
MRF654 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | SD4013 vs MRF654 |
TPV385 | RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | SD4013 vs TPV385 |
VHB25-28S | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, STUD PACKAGE-4 | Advanced Semiconductor Inc | SD4013 vs VHB25-28S |
MRF2628 | VHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 244-04, 4 PIN | Motorola Mobility LLC | SD4013 vs MRF2628 |