Part Details for SD4933 by STMicroelectronics
Overview of SD4933 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SD4933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9112
|
Newark | Rf Power |Stmicroelectronics SD4933 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-10702-ND
|
DigiKey | RF MOSFET 50V M177 Min Qty: 1 Lead time: 28 Weeks Container: Tray |
20 In Stock |
|
$116.1484 / $130.2300 | Buy Now |
DISTI #
SD4933
|
Avnet Americas | Transistor RF FET N-CH 200V 40A 30MHz 5-Pin Case M-177 Tray - Boxed Product (Development Kits) (Alt: SD4933) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$113.6916 / $129.3732 | Buy Now |
DISTI #
511-SD4933
|
Mouser Electronics | RF MOSFET Transistors RF Trans 200V 300W 24 dB at 30 MHz RoHS: Compliant | 0 |
|
$119.6000 / $130.2300 | Order Now |
|
STMicroelectronics | HF/VHF/UHF RF power N-channel MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$117.2100 / $127.6300 | Buy Now |
|
Future Electronics | SD4943 Series 30 MHz 300 W 200V N-Channel HF/VHF/UHF RF Power Transistor - M-177 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$118.1900 / $124.1000 | Buy Now |
DISTI #
SD4933
|
Avnet Americas | Transistor RF FET N-CH 200V 40A 30MHz 5-Pin Case M-177 Tray - Boxed Product (Development Kits) (Alt: SD4933) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$113.6916 / $129.3732 | Buy Now |
|
Ameya Holding Limited | SD4943 Series 30 MHz 300 W 200V N-Channel HF/VHF/UHF RF Power Transistor - M-177 | 20 |
|
RFQ | |
DISTI #
SD4933
|
Avnet Americas | Transistor RF FET N-CH 200V 40A 30MHz 5-Pin Case M-177 Tray - Boxed Product (Development Kits) (Alt: SD4933) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$113.6916 / $129.3732 | Buy Now |
|
ComSIT USA | HF/VHF/UHF N-CHANNEL MOSFET RF POWER TRANSISTOR RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 10 |
|
RFQ |
Part Details for SD4933
SD4933 CAD Models
SD4933 Part Data Attributes
|
SD4933
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD4933
STMicroelectronics
HF/VHF/UHF RF power N-channel MOSFET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, M177, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 40 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-PRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 648 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |