Part Details for SD5000I S/B DIP 16L ROHS by Linear Integrated Systems
Overview of SD5000I S/B DIP 16L ROHS by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD5000I S/B DIP 16L ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4004-SD5000IS/BDIP16LROHS-ND
|
DigiKey | QUAD HIGH SPEED N-CHANNEL LATERA Min Qty: 1 Lead time: 6 Weeks Container: Tube |
20 In Stock |
|
$52.5200 / $64.6400 | Buy Now |