Part Details for SD5000J by Teledyne Technologies Inc
Overview of SD5000J by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD5000J
SD5000J CAD Models
SD5000J Part Data Attributes
|
SD5000J
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
SD5000J
Teledyne Technologies Inc
Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | IN-LINE, R-CDIP-T16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.05 A | |
Drain-source On Resistance-Max | 70 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.5 pF | |
JESD-30 Code | R-CDIP-T16 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 85 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SD5000J
This table gives cross-reference parts and alternative options found for SD5000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD5000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD5000N | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-16 | Calogic Inc | SD5000J vs SD5000N |
SD5000I | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIP-16 | Linear Integrated Systems | SD5000J vs SD5000I |
SD5000N | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-16 | Universal Semiconductor Inc | SD5000J vs SD5000N |
SD5000N | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIP-16 | Linear Integrated Systems | SD5000J vs SD5000N |