Part Details for SD700 CAL D by Extech by FLIR
Overview of SD700 CAL D by Extech by FLIR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD700 CAL D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4608
|
Newark | Datalogger Cal W/Data, Temp/Humidity, Humidity Range:10% To 90% Relative Humidity, Accuracy:0.1%, Resolution (°C):0.1°C, External Height:132Mm, External Width:80Mm, External Depth:32Mm, Product Range:- Rohs Compliant: Yes |Extech Instruments SD700 CAL D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$532.1600 | Buy Now |