There are no models available for this part yet.
Overview of SD75 by TRW Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD75208W1015 | Texas Instruments | -20V, P ch NexFET MOSFET™, dual Common Source WLP 1.0x1.5, 108mOhm 6-DSBGA -55 to 150 | |
ESD752DCKR | Texas Instruments | Dual, 3-pF, ±24-V, ±30-kV ESD protection diode with 8/20-µS surge 3-SC70 -55 to 150 | |
ESD752DBZR | Texas Instruments | Dual, 3-pF, ±24-V, ±30-kV ESD protection diode with 8/20-µS surge 3-SOT-23 -55 to 150 |
Price & Stock for SD75 by TRW Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 |
|
$17.8812 | Buy Now |