Part Details for SD8100CS by PanJit Semiconductor
Overview of SD8100CS by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD8100CS
SD8100CS CAD Models
SD8100CS Part Data Attributes
|
SD8100CS
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD8100CS
PanJit Semiconductor
Rectifier Diode, Schottky, 8A, 100V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 85 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |