Part Details for SD8260 by Fairview Microwave Inc
Overview of SD8260 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD8260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4323
|
Newark | 75 Ohm F Plug To F Jack Dc Block Inner From 10Mhz To 3Ghz Rated 200 Volt In Stainless Steel |Fairview Microwave SD8260 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0400 / $86.4500 | Buy Now |
DISTI #
5328-SD8260-ND
|
DigiKey | DC BLOCK TYPE F 10MHZ-3GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.3400 | Buy Now |
DISTI #
74899379
|
RS | 75 ohm F plug to F jack DC Block inner from 10MHz to 3GHz rated 200 Volt in Stai | Fairview Microwave SD8260 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$62.1200 / $66.8100 | RFQ |
|
Onlinecomponents.com | 75 ohm F plug to F jack DC Block inner from 10MHz to 3GHz rated 200 Volt in Stainless Steel RoHS: Compliant | 0 |
|
$56.8800 / $77.2400 | Buy Now |
DISTI #
77729264
|
Verical | SD8260 Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$52.5300 / $66.4900 | Buy Now |
DISTI #
SD8260
|
Fairview Microwave | Key Specifications, Block Type: Inner, Impedance: 75 Ohm, Connector In Series: F, Connector In Gender: Male, Connector Out Series: F, Connector Out Gender: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 3 GHz, Maximum VSWR: 1.35:1, Maximum Voltage: 200 Volts. 75 ohm F plug to F jack DC Block inner from 10MHz to 3GHz rated 200 Volt in Stainless Steel, Coaxial DC block SD8260 is only one of a large number of radio frequency DC blocking components specifically stocked to be ready for quick shipment. Fairview Microwave RF DC block is manufactured with a F connector in and F connector out. Our F to F DC block is male to female genders in and out. Fairview Microwave F DC block has a 75 Ohm impedance and an inner design. Our 75 Ohm F inner DC block is rated for a minimum frequency of 10 MHz and a maximum frequency of 3 GHz. SD8260 F inner DC block has a maximum insertion loss of 0.5 dB and a maximum VSWR of 1.35:1. Inner DC block specs for this Fairview direct current blocking component can be found on its DC block datasheet PDF specifications above. Inner F DC block is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock at Fairview and is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency DC blocks that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 24 |
|
$57.1800 / $66.4900 | Buy Now |