Part Details for SD8SBAT-064G-1122 by Western Digital Corp
Overview of SD8SBAT-064G-1122 by Western Digital Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD8SBAT-064G-1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD8SBAT-064G-1122
|
Avnet Americas | Solid State Drive Non-Encrypted 64 GB NAND Flash 40 TBW SATA 3.2 2.5-Inch - Bulk (Alt: SD8SBAT-064G-1122) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SD8SBAT-064G-1122
|
Avnet Americas | Solid State Drive Non-Encrypted 64 GB NAND Flash 40 TBW SATA 3.2 2.5-Inch - Bulk (Alt: SD8SBAT-064G-1122) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SD8SBAT-064G-1122
|
Avnet Silica | Solid State Drive Non-Encrypted 64 GB NAND Flash 40 TBW SATA 3.2 2.5-Inch (Alt: SD8SBAT-064G-1122) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SD8SBAT-064G-1122
SD8SBAT-064G-1122 CAD Models
SD8SBAT-064G-1122 Part Data Attributes:
|
SD8SBAT-064G-1122
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
SD8SBAT-064G-1122
Western Digital Corp
Memory Circuit, 64GX8, CMOS, PACKAGE
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Memory Density | 549755813888 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 68719476736 words | |
Number of Words Code | 64000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |