Part Details for SDA5243 by STMicroelectronics
Results Overview of SDA5243 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: SDA5243 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SDA5243
SDA5243 Part Data Attributes
|
|
SDA5243
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SDA5243
STMicroelectronics
Teletext Decoder, PDIP40
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip40,.6 | |
| Pin Count | 40 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Consumer IC Type | Teletext Decoder | |
| Crystal Frequency-Nom | 6.9375 Mhz | |
| External Page Memory Support | Yes | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e0 | |
| Length | 52.07 Mm | |
| Number of Functions | 1 | |
| Number of Internal Stored Pages | 8 | |
| Number of Languages | 7 | |
| Number of Lines per Frame | 625 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.445 Mm | |
| Supply Current-Max | 200 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Video Input Processor | Yes | |
| Width | 15.24 Mm |
Alternate Parts for SDA5243
This table gives cross-reference parts and alternative options found for SDA5243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA5243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MV1815-2ABADP | Plessey Semiconductors Ltd | Check for Price | Teletext and VPS/PDC Decoder, PDIP40 | SDA5243 vs MV1815-2ABADP |
| MV1815-2A/BA/DP | Zarlink Semiconductor Inc | Check for Price | Teletext and VPS/PDC Decoder, PDIP40 | SDA5243 vs MV1815-2A/BA/DP |
| STV5342 | STMicroelectronics | Check for Price | Teletext Decoder, PDIP40 | SDA5243 vs STV5342 |
| MV1815-2A/BA/DP | Microsemi Corporation (now Microchip) | Check for Price | Teletext and VPS/PDC Decoder, PDIP40 | SDA5243 vs MV1815-2A/BA/DP |
| TPU3040PK | TDK Micronas GmbH | Check for Price | Teletext Decoder, PDIP40 | SDA5243 vs TPU3040PK |
| SAA9042 | NXP Semiconductors | Check for Price | Teletext Decoder, PDIP40 | SDA5243 vs SAA9042 |
| TPU3035PK | TDK Micronas GmbH | Check for Price | Teletext Decoder, PDIP40 | SDA5243 vs TPU3035PK |
| TPU3050PK | TDK Micronas GmbH | Check for Price | Teletext Decoder, PDIP40 | SDA5243 vs TPU3050PK |
| STV5341 | STMicroelectronics | Check for Price | Teletext Decoder, PDIP40 | SDA5243 vs STV5341 |
| STV5343 | STMicroelectronics | Check for Price | Teletext Decoder, PDIP40 | SDA5243 vs STV5343 |