Part Details for SDAL-RED-38ST-KA12 by Brady Worldwide Inc
Overview of SDAL-RED-38ST-KA12 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDAL-RED-38ST-KA12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-SDAL-RED-38ST-KA12-ND
|
DigiKey | SD ALU RED 38ST KA12PK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.3070 / $100.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$89.2400 | Buy Now |
|
Onlinecomponents.com | Standard Key Retaining Lockout Aluminum Padlock 1.5 in Steel Shackle KA Red 12PK | 0 |
|
$121.0000 / $125.9900 | Buy Now |
DISTI #
10025815
|
Techni-Tool, Inc. | Brady SDAL-RED-38ST-KA12 Aluminum Safety Padlock, Keyed Alike, Red, 1.5" Steel Shackle, 12/Pkg | 0 |
|
$10.5000 | Buy Now |
DISTI #
10025815
|
TestEquity LLC | Brady SDAL-RED-38ST-KA12 Aluminum Safety Padlock, Keyed Alike, Red, 1.5" Steel Shackle, 12/Pkg | 0 |
|
$10.5000 | Buy Now |