There are no models available for this part yet.
Overview of SDAL-RED-38ST-KD24 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for SDAL-RED-38ST-KD24 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2267-SDAL-RED-38ST-KD24-ND
|
DigiKey | SD ALU RED 38ST KD24PK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$268.7400 | Buy Now | ||
Onlinecomponents.com | Standard Key Retaining Lockout Aluminum Padlock 1.5 in Steel Shackle KD Red 24PK | 0 |
|
$247.7700 / $257.9900 | Buy Now | ||
DISTI #
10025799
|
Techni-Tool, Inc. | Brady SDAL-RED-38ST-KD24 Aluminum Safety Padlock, Keyed Different, Red, 1.5" Steel Shackle, 24/Pkg | 0 |
|
$257.9900 | Buy Now | |
DISTI #
10025799
|
TestEquity LLC | Brady SDAL-RED-38ST-KD24 Aluminum Safety Padlock, Keyed Different, Red, 1.5" Steel Shackle, 24/Pkg | 0 |
|
$257.9900 | Buy Now |