Part Details for SDB160WS by Diotec Semiconductor AG
Overview of SDB160WS by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB160WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SDB160WS-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SOD323F Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0757 | Buy Now |
DISTI #
637-SDB160WS
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-323P, 60V, 1A RoHS: Compliant | 0 |
|
$0.0620 / $0.3800 | Order Now |
|
Onlinecomponents.com | Schottky Diode - SOD-323P - 60V - 1A RoHS: Compliant | 0 |
|
$0.0439 / $0.0538 | Buy Now |
DISTI #
65179903
|
Verical | Diode Schottky 60V 1A 2-Pin Power SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0571 / $0.0682 | Buy Now |
DISTI #
79008205
|
Verical | Diode Schottky 60V 1A 2-Pin Power SOD-323 T/R Min Qty: 686 Package Multiple: 1 Date Code: 2408 | Americas - 2300 |
|
$0.0835 / $0.1391 | Buy Now |
DISTI #
SDB160WS-DIO
|
TME | Diode: Schottky rectifying, SMD, 60V, 1A, SOD323, reel,tape, 600mW Min Qty: 5 | 0 |
|
$0.0569 / $0.1607 | RFQ |
DISTI #
C1S205800093586
|
Chip1Stop | Rectifiers Diodes | 3000 |
|
$0.0579 | Buy Now |
DISTI #
C1S205800232848
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 2300 |
|
$0.0835 | Buy Now |
Part Details for SDB160WS
SDB160WS CAD Models
SDB160WS Part Data Attributes
|
SDB160WS
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SDB160WS
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 22 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.6 W | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |