Part Details for SDC-650 BK by Bivar Inc
Overview of SDC-650 BK by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDC-650 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R8302
|
Newark | Comp-O-Gides, Snap-In Card Guide, 6.5 In. Length, 0.075 Slot Width, Nylon, 94V-2, Black |Bivar SDC-650 BK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 / $1.1300 | Buy Now |
DISTI #
749-SDC-650BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories Comp-O-Gide 6.5 in Nylon Black RoHS: Compliant | 0 |
|
$0.9960 / $2.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.6960 | Buy Now |