Part Details for SDC03 by Sanken Electric Co Ltd
Overview of SDC03 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDC03
SDC03 CAD Models
SDC03 Part Data Attributes
|
SDC03
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDC03
Sanken Electric Co Ltd
Power Bipolar Transistor, 1.5A I(C), 70V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, SD, SMD-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | SD, SMD-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.057 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | 4 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for SDC03
This table gives cross-reference parts and alternative options found for SDC03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDC03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDC01 | Power Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, SD, SMD-16 | Sanken Electric Co Ltd | SDC03 vs SDC01 |