SDCH1V5020-220M-R
Description: General Purpose Inductor, 22uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 2020, CHIP

Overview of SDCH1V5020-220M-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SDCH1V5020-220M-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SDCH1V5020-220M-R
Avnet Americas Inductor Power Semi-Shielded 22uH 20% 100KHz Ferrite 1.05A T/R - Tape and Reel (Alt: SDCH1V5020-220M-R) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.1335
  • 5,000 $0.1316
  • 10,000 $0.1278
  • 15,000 $0.1260
  • 20,000 $0.1241
  • 25,000 $0.1222
  • 250,000 $0.1203
$0.1203 / $0.1335 Buy Now
DISTI # 704-SDCH1V5020-220MR
Mouser Electronics Power Inductors - SMD SDCH1V5020, 22.0nH, 1.15A, 2 PADS, SMT RoHS: Compliant 4625
  • 1 $0.3900
  • 10 $0.3080
  • 100 $0.2310
  • 1,000 $0.2280
  • 2,500 $0.1640
  • 10,000 $0.1590
  • 25,000 $0.1580
  • 50,000 $0.1520
$0.1520 / $0.3900 Buy Now
Future Electronics SDCH1V5020, 22.0nH, 1.15A, 2 PADS, SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel 2500
Reel
  • 2,500 $0.1670
  • 5,000 $0.1640
  • 7,500 $0.1620
  • 10,000 $0.1600
  • 12,500 $0.1560
$0.1560 / $0.1670 Buy Now
DISTI # SDCH1V5020220MR
Richardson RFPD POWER INDUCTOR RoHS: Compliant Min Qty: 2500 0
  • 2,500 $0.1200
$0.1200 Buy Now
DISTI # SDCH1V5020-220M-R
Avnet Abacus Inductor Power Semi-Shielded 22uH 20% 100KHz Ferrite 1.05A T/R (Alt: SDCH1V5020-220M-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 5000
  • 2,500 $0.1657
  • 5,000 $0.1547
$0.1547 / $0.1657 Buy Now

CAD Models for SDCH1V5020-220M-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDCH1V5020-220M-R by Eaton Corporation

SDCH1V5020-220M-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Case/Size Code
2020
Construction
Rectangular
Core Material
NICKEL-ZINC FERRITE
DC Resistance
0.322 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2 mm
Package Length
5 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR, 13 Inch
Rated Current-Max
1.05 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SDCH1V5020-220M-R
    Eaton Corporation
    General Purpose Inductor, 22uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 2020, CHIP
    VS

Alternate Parts for SDCH1V5020-220M-R

This table gives cross-reference parts and alternative options found for SDCH1V5020-220M-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCH1V5020-220M-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQH5BPZ220MT0L General Purpose Inductor, Murata Manufacturing Co Ltd SDCH1V5020-220M-R vs LQH5BPZ220MT0L
LQH5BPZ220MT0K General Purpose Inductor, Murata Manufacturing Co Ltd SDCH1V5020-220M-R vs LQH5BPZ220MT0K
LQH5BPB220MT0K General Purpose Inductor, Murata Manufacturing Co Ltd SDCH1V5020-220M-R vs LQH5BPB220MT0K
LQH5BPH220MT0L General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP Murata Manufacturing Co Ltd SDCH1V5020-220M-R vs LQH5BPH220MT0L
SWPA5020S220MT General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2020 Sunlord SDCH1V5020-220M-R vs SWPA5020S220MT
LQH5BPN220MT0K General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2020, CHIP, 2020 Murata Manufacturing Co Ltd SDCH1V5020-220M-R vs LQH5BPN220MT0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDCH1V5020-220M-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDCH1V5020-220M-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of SDCH1V5020-220M-R would you like to use for your alert(s)?
  • Please alert me when SDCH1V5020-220M-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDCH1V5020-220M-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDCH1V5020-220M-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDCH1V5020-220M-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDCH1V5020-220M-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDCH1V5020-220M-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: