Part Details for SDCMF-10715W1T0 by SPC Multicomp
Overview of SDCMF-10715W1T0 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SDCMF-10715W1T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9467
|
Newark | Connector, Mmc, 7Pos, Memory/Card Type:Multimediacard (Mmc), Insert & Eject Mechanism:Push-Push, No. Of Contacts:7Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Multicomp Pro SDCMF-10715W1T0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$0.2250 | Buy Now |
Part Details for SDCMF-10715W1T0
SDCMF-10715W1T0 CAD Models
SDCMF-10715W1T0 Part Data Attributes
|
SDCMF-10715W1T0
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SDCMF-10715W1T0
SPC Multicomp
PCB Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |