Part Details for SDCW4532S-2-601TF by Sunlord
Overview of SDCW4532S-2-601TF by Sunlord
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for SDCW4532S-2-601TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SDCW4532S-2-601TFTR-ND
|
DigiKey | CMC 1A 2LN 600 OHM SMD Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3004 | Buy Now |
|
Win Source Electronics | CMC 1A 2LN 600 OHM SMD | 64864 |
|
$0.2270 / $0.3400 | Buy Now |
Part Details for SDCW4532S-2-601TF
SDCW4532S-2-601TF CAD Models
SDCW4532S-2-601TF Part Data Attributes
|
SDCW4532S-2-601TF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDCW4532S-2-601TF
Sunlord
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Width | 3.2 mm |