Part Details for SDF DF084S by Cantherm
Overview of SDF DF084S by Cantherm
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDF DF084S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1126-ND
|
DigiKey | TCO 250VAC 10A 84C (183F) AXIAL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5661 In Stock |
|
$0.3836 / $1.0500 | Buy Now |
|
South Electronics | SDF DF084S | 0 |
|
$1.0500 | RFQ |
Part Details for SDF DF084S
SDF DF084S CAD Models
SDF DF084S Part Data Attributes
|
SDF DF084S
Cantherm
Buy Now
|
Compare Parts:
SDF DF084S
Cantherm
|
Samacsys Manufacturer | Cantherm |