SDF DF104S
Cantherm

Overview of SDF DF104S by Cantherm

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SDF DF104S by Cantherm

Part # Manufacturer Description Stock Price Buy
DISTI # 317-1130-ND
DigiKey TCO 250VAC 10A 104C (219F) AXIAL Min Qty: 1 Lead time: 7 Weeks Container: Bulk 2469
In Stock
  • 1 $1.0500
  • 10 $0.8040
  • 100 $0.5691
  • 1,000 $0.4330
  • 5,000 $0.3836
  • 10,000 $0.3551
$0.3551 / $1.0500 Buy Now

CAD Models for SDF DF104S by Cantherm
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDF DF104S by Cantherm

SDF DF104S
Cantherm
-
-
Samacsys Manufacturer
Cantherm
Want to compare parts?
  1. SDF DF104S
    Cantherm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDF DF104S by Cantherm.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDF DF104S by Cantherm

Select Manufacturer
Which Manufacturer of SDF DF104S would you like to use for your alert(s)?
  • Please alert me when SDF DF104S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDF DF104S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDF DF104S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDF DF104S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDF DF104S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDF DF104S by Cantherm

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: