Part Details for SDH-9GL by Cinch Connectivity Solutions
Overview of SDH-9GL by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDH-9GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10F8168
|
Newark | D Sub Backshell Size De, Phenylene Oxide, Product Range:Sdh Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Ppo (Phenylene Oxide) Body, Accessory Type:Grey Backshell With Latch, Connector Shell Size:De Rohs Compliant: No |Cinch Connectivity Solutions SDH-9GL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 | Buy Now |
DISTI #
116-1044-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG GRAY Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1224 In Stock |
|
$2.3180 / $4.2900 | Buy Now |
DISTI #
538-SDH9GL
|
Mouser Electronics | D-Sub Backshells 9P CBL ENTRY BKSHLL STRT W/ LATCHES GRAY | 0 |
|
$2.3100 | Order Now |
|
Onlinecomponents.com | Backshell 180° E Shell Size |
2095 In Stock |
|
$2.1700 / $3.3500 | Buy Now |
DISTI #
Cinch Connector Div. SDH-9GL
|
PEI Genesis | DSUB DE B/S STR STD OPEN GRY | 0 |
|
Buy Now | |
|
Master Electronics | Backshell 180° E Shell Size |
2095 In Stock |
|
$2.1700 / $3.3500 | Buy Now |
Part Details for SDH-9GL
SDH-9GL CAD Models
SDH-9GL Part Data Attributes:
|
SDH-9GL
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
SDH-9GL
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |