SDHL-8BNS-K-363-A0-ETB(HF)
JST Manufacturing
Description: PCB Connector, ROHS COMPLIANT

Overview of SDHL-8BNS-K-363-A0-ETB(HF) by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SDHL-8BNS-K-363-A0-ETB(HF) by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
Newark Connector, Micro Sd, 8Pos, Smt, Product Range:Sdhl Series, Connector Type:Micro Sd, No. Of Contacts:8Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SDHL-8BNS-K-363-A0-ETB(HF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 397
  • 1 $1.5400
$1.5400 Buy Now
Newark Connector, Micro Sd, 8Pos, Smt, Product Range:Sdhl Series, Connector Type:Micro Sd, No. Of Contacts:8Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SDHL-8BNS-K-363-A0-ETB(HF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.5400
$1.5400 Buy Now
DISTI # SDHL-8BNS-K-363-A0-ETB(HF)-ND
DigiKey SDHL LOW PROFILE MICRO SD CARD C Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for SDHL-8BNS-K-363-A0-ETB(HF) by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDHL-8BNS-K-363-A0-ETB(HF) by JST Manufacturing

SDHL-8BNS-K-363-A0-ETB(HF)
JST Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Connector Type
PCB CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Number Of Connectors
ONE
Option
GENERAL PURPOSE
Want to compare parts?
  1. SDHL-8BNS-K-363-A0-ETB(HF)
    JST Manufacturing
    PCB Connector, ROHS COMPLIANT
    VS

Related Parts for SDHL-8BNS-K-363-A0-ETB(HF)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDHL-8BNS-K-363-A0-ETB(HF) by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDHL-8BNS-K-363-A0-ETB(HF... by JST Manufacturing

Select Manufacturer
Which Manufacturer of SDHL-8BNS-K-363-A0-ETB(HF... would you like to use for your alert(s)?
  • Please alert me when SDHL-8BNS-K-363-A0-ETB(HF... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDHL-8BNS-K-363-A0-ETB(HF... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDHL-8BNS-K-363-A0-ETB(HF... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDHL-8BNS-K-363-A0-ETB(HF... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDHL-8BNS-K-363-A0-ETB(HF....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDHL-8BNS-K-363-A0-ETB(HF) by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: