SDL-130-T-39
Samtec Inc
Description: Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of SDL-130-T-39 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SDL-130-T-39 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-SDL-130-T-39-ND
DigiKey .100" LOW PROFILE DOUBLE ROW SCR Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $16.6100
$16.6100 Buy Now
DISTI # SDL-130-T-39
Avnet Americas Conn Socket Strip SKT 60 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SDL-130-T-39) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $16.6100
  • 10 $15.7300
  • 25 $15.1400
  • 50 $14.7700
  • 100 $11.2700
$11.2700 / $16.6100 Buy Now
DISTI # 200-SDL130T39
Mouser Electronics IC & Component Sockets .100" Low Profile Double Row Screw Machine Socket Strip 0
  • 1 $16.6100
  • 28 $15.1400
  • 56 $14.7700
  • 105 $11.2700
  • 252 $10.1100
  • 504 $7.7700
  • 1,001 $5.4400
$5.4400 / $16.6100 Order Now
Onlinecomponents.com .100" Low Profile Double Row Screw Machine Socket Strip RoHS: Compliant 0
  • 7 $19.3100
  • 14 $18.3900
  • 28 $17.8300
  • 56 $17.2900
  • 105 $12.2500
  • 252 $10.8000
  • 504 $8.2900
$8.2900 / $19.3100 Buy Now
DISTI # 000000000000750544
Sager IC & Component Sockets .100 Low Profile Double Row Screw Machine Socket Strip Min Qty: 1 0
  • 1 $16.6100
  • 10 $15.7300
  • 25 $15.1400
  • 50 $14.7700
  • 100 $11.2700
  • 250 $10.1100
$10.1100 / $16.6100 Buy Now
Master Electronics .100" Low Profile Double Row Screw Machine Socket Strip RoHS: Compliant 0
  • 7 $19.3100
  • 14 $18.3900
  • 28 $17.8300
  • 56 $17.2900
  • 105 $12.2500
  • 252 $10.8000
  • 504 $8.2900
$8.2900 / $19.3100 Buy Now
DISTI # 5cd91776cd7c1c4c386f3d86
Samtec .100" Low Profile Double Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube 0
  • 1 $16.6100
  • 10 $15.7300
  • 25 $15.1400
  • 50 $14.7700
  • 100 $11.2700
  • 250 $10.1100
  • 500 $7.7700
  • 1,000 $5.4400
$5.4400 / $16.6100 Buy Now

CAD Models for SDL-130-T-39 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDL-130-T-39 by Samtec Inc

SDL-130-T-39
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE, LOW INSERTION FORCE
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
60
Want to compare parts?
  1. SDL-130-T-39
    Samtec Inc
    Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SDL-130-T-39

This table gives cross-reference parts and alternative options found for SDL-130-T-39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDL-130-T-39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
833-13-060-10-001000 Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp SDL-130-T-39 vs 833-13-060-10-001000
842-812-6023-334 Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation SDL-130-T-39 vs 842-812-6023-334
SFMC-130-T2-F-D Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SDL-130-T-39 vs SFMC-130-T2-F-D
842-812-6034-634 Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation SDL-130-T-39 vs 842-812-6034-634
SFMC-130-02-H-D-P-TR Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SDL-130-T-39 vs SFMC-130-02-H-D-P-TR
E842-812-6036-518H Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation SDL-130-T-39 vs E842-812-6036-518H
SSM-130-LM-DV-A-K Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SDL-130-T-39 vs SSM-130-LM-DV-A-K
E842-812-6023-1AA Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation SDL-130-T-39 vs E842-812-6023-1AA
842-812-6044-534H Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation SDL-130-T-39 vs 842-812-6044-534H
SD-130-TT-2 Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SDL-130-T-39 vs SD-130-TT-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDL-130-T-39 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDL-130-T-39 by Samtec Inc

Select Manufacturer
Which Manufacturer of SDL-130-T-39 would you like to use for your alert(s)?
  • Please alert me when SDL-130-T-39 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDL-130-T-39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDL-130-T-39 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDL-130-T-39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDL-130-T-39.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDL-130-T-39 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: