Part Details for SDL1030X by Signlent Technologies
Overview of SDL1030X by Signlent Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDL1030X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2204-SDL1030X-ND
|
DigiKey | DC ELECTRONIC LOAD DC PWR SOURCE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$1,145.0000 | Buy Now |
DISTI #
38820.1
|
TestEquity LLC | Siglent SDL1030X DC Electronic Load, 300W, 150V/30A, 3.5" LCD, RS232/USB/LAN/GPIB, SDL1000X Series | 3 |
|
$1,145.0000 | Buy Now |