Part Details for SDL400 by Extech by FLIR
Overview of SDL400 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDL400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2513
|
Newark | Light Meter /Datalogger, 2000 To 100Klux, Measurement Max:100000Lx, Resolution (Lx):1Lx, Accuracy %:4%, External Height:182Mm, External Width:73Mm, External Depth:47.5Mm, Product Range:-, Svhc:No Svhc (20-Jun-2016) Rohs Compliant: Yes |Extech Instruments SDL400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$416.5800 / $493.0600 | Buy Now |
DISTI #
SDL400-ND
|
DigiKey | LIGHT METER SD LOGGER Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$336.9900 | Buy Now |
DISTI #
685-SDL400
|
Mouser Electronics | Environmental Test Equipment Light Meter SD Logger RoHS: Compliant | 3 |
|
$336.9900 | Buy Now |
DISTI #
70556259
|
RS | LIGHT METER SD LOGGER | FLIR Commercial Systems Inc. - Extech Division SDL400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$336.9900 | RFQ |
|
Onlinecomponents.com | Light Meter/Datalogger,Wide Range To 10,000Fc Or 100Klux |
2 In Stock |
|
$304.3300 / $326.8800 | Buy Now |
DISTI #
SDL400
|
TME | Light meter, Power supply: battery LR6 AA 1,5V x6 Min Qty: 1 | 0 |
|
$266.5500 / $282.9600 | RFQ |
|
Master Electronics | Light Meter/Datalogger,Wide Range To 10,000Fc Or 100Klux |
2 In Stock |
|
$304.3300 / $326.8800 | Buy Now |
DISTI #
26227.1
|
TestEquity LLC | Extech SDL400 Light Meter/Datalogger, Up to 10000Fc/100KLux, SD Card, Excel Format, Color Corrected | 4 |
|
$336.9900 | Buy Now |