SDM20N40AQ-7
Diodes Incorporated
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.1A, 40V V(RRM), Silicon, SOT-23, 3 PIN

Overview of SDM20N40AQ-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SDM20N40AQ-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 31-SDM20N40AQ-7TR-ND
DigiKey SCHOTTKY DIODE SOT23 T&R 3K Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1231
  • 6,000 $0.1129
  • 9,000 $0.1077
  • 15,000 $0.1020
  • 21,000 $0.0986
  • 30,000 $0.0953
  • 75,000 $0.0882
$0.0882 / $0.1231 Buy Now
DISTI # 621-SDM20N40AQ-7
Mouser Electronics Schottky Diodes & Rectifiers Schottky Diode SOT23 T&R 3K RoHS: Compliant 0
  • 1 $0.3800
  • 10 $0.2950
  • 100 $0.1770
  • 500 $0.1640
  • 1,000 $0.1160
  • 3,000 $0.0980
  • 9,000 $0.0880
  • 24,000 $0.0870
  • 45,000 $0.0810
$0.0810 / $0.3800 Order Now

CAD Models for SDM20N40AQ-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDM20N40AQ-7 by Diodes Incorporated

SDM20N40AQ-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SOT-23, 3 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
Diodes Incorporated
Application
FAST RECOVERY
Breakdown Voltage-Min
40 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JESD-30 Code
R-PDSO-G3
Non-rep Pk Forward Current-Max
1 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
AEC-Q101; IATF 16949; MIL-STD-202
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
3000 µA
Reverse Test Voltage
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SDM20N40AQ-7
    Diodes Incorporated
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.1A, 40V V(RRM), Silicon, SOT-23, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDM20N40AQ-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDM20N40AQ-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of SDM20N40AQ-7 would you like to use for your alert(s)?
  • Please alert me when SDM20N40AQ-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDM20N40AQ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDM20N40AQ-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDM20N40AQ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDM20N40AQ-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDM20N40AQ-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: