Part Details for SDM30-12S15 by Mean Well
Overview of SDM30-12S15 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SDM30-12S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4446-ND
|
DigiKey | DC DC CONVERTER 15V 26W Min Qty: 1 Lead time: 12 Weeks Container: Box |
96 In Stock |
|
$28.4420 / $28.8900 | Buy Now |
DISTI #
SDM30-12S15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SDM30-12S15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SDM30-12S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 25.5W 12Vin 15Vout 1.7A RoHS: Compliant | 4 |
|
$25.1800 / $29.6500 | Buy Now |
DISTI #
72094333
|
RS | DC-DC Converter, 15V 26W, 1.7A, SDM30 Series | MEAN WELL SDM30-12S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.4000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 15V 1.7A 25.5W 6-Pin RoHS: Compliant |
10 In Stock |
|
$22.8600 / $26.9400 | Buy Now |
DISTI #
51745184
|
Verical | Module DC-DC 12VIN 1-OUT 15V 1.7A 25.5W 6-Pin Min Qty: 2 Package Multiple: 1 Date Code: 1528 | Americas - 9 |
|
$32.6545 / $33.8018 | Buy Now |
DISTI #
SDM30-12S15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SDM30-12S15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000003772753
|
Sager | Isolated DC/DC Converters - Through Hole 25.5W 12Vin 15Vout 1.7A Min Qty: 1 | 0 |
|
$24.4900 / $27.2900 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 1-OUT 15V 1.7A 25.5W 6-Pin RoHS: Compliant |
10 In Stock |
|
$22.8600 / $26.9400 | Buy Now |
Part Details for SDM30-12S15
SDM30-12S15 CAD Models
SDM30-12S15 Part Data Attributes:
|
SDM30-12S15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SDM30-12S15
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EAC | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.7 A | |
Output Voltage-Max | 16.95 V | |
Output Voltage-Min | 13.05 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 25.5 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |