Filter Your Search
1 - 1 of 1 results
|
SDM30-12S15
Mean Well
|
$23.0511 | Yes | Active | NO | 15 V | 12 V | 1.7 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 80 % | 18 V | 9.2 V | 1 % | 1 % | 1 | 1 | 16.95 V | 13.05 V | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | 0.03535 Vrms | 25.5 W | YES | S-XDMA-P6 | EAC | 85 °C | -25 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 16 mm | 50.8 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |