Part Details for SDM3403 by Solitron Devices Inc
Overview of SDM3403 by Solitron Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDM3403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER BIPOLAR TRANSISTOR, 5A I(C), 40V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-33, METAL, 4 PIN | 51 |
|
$13.8281 / $14.3813 | Buy Now |
|
NAC | 5A, 40V, PNP, Si, POWER TRANSISTOR, TO-33 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.7500 | Buy Now |
Part Details for SDM3403
SDM3403 CAD Models
SDM3403 Part Data Attributes:
|
SDM3403
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDM3403
Solitron Devices Inc
Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-33, Metal, 4 Pin,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-33 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 8.75 W | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
VCEsat-Max | 2 V |
Alternate Parts for SDM3403
This table gives cross-reference parts and alternative options found for SDM3403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDM3403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDM3400 | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-33, Metal, 4 Pin, | Solitron Devices Inc | SDM3403 vs SDM3400 |