Part Details for SDM3404 by Solitron Devices Inc
Overview of SDM3404 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDM3404
SDM3404 CAD Models
SDM3404 Part Data Attributes
|
SDM3404
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDM3404
Solitron Devices Inc
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-33, Metal, 4 Pin,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-33 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 8.75 W | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
VCEsat-Max | 2 V |